Part Details for M38510/10107BGC by Linear Technology
Overview of M38510/10107BGC by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for M38510/10107BGC
M38510/10107BGC CAD Models
M38510/10107BGC Part Data Attributes
|
M38510/10107BGC
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
M38510/10107BGC
Linear Technology
IC OP-AMP, 6000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e4 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Slew Rate-Min | 40 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 10000 |
Alternate Parts for M38510/10107BGC
This table gives cross-reference parts and alternative options found for M38510/10107BGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10107BGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM118H/883 | IC OP-AMP, 4000 uV OFFSET-MAX, 15 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | M38510/10107BGC vs LM118H/883 |
LM118H/883 | Military-grade, single, 40-V, 15-MHz operational amplifier with QML certification 8-TO-99 -55 to 125 | Texas Instruments | M38510/10107BGC vs LM118H/883 |
LM118H | Operational Amplifier | Analog Devices Inc | M38510/10107BGC vs LM118H |
M38510/10107BGX | OP-AMP, 6000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | M38510/10107BGC vs M38510/10107BGX |
LM118H | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | AMD | M38510/10107BGC vs LM118H |
M38510/10107SGA | OP-AMP, 6000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | M38510/10107BGC vs M38510/10107SGA |
LM218H | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL, TO-5,CAN-8 | Raytheon Semiconductor | M38510/10107BGC vs LM218H |
LM118H883B | IC OP-AMP, 15 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | M38510/10107BGC vs LM118H883B |
LM218H | OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | M38510/10107BGC vs LM218H |
M38510/10107BGA | IC OP-AMP, 6000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | M38510/10107BGC vs M38510/10107BGA |