Part Details for M38510/10201BIX by Microchip Technology Inc
Overview of M38510/10201BIX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M38510/10201BIX
M38510/10201BIX CAD Models
M38510/10201BIX Part Data Attributes:
|
M38510/10201BIX
Microchip Technology Inc
Buy Now
|
Compare Parts:
M38510/10201BIX
Microchip Technology Inc
Switching Regulator, MBCY10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 9.5 V | |
JESD-30 Code | O-MBCY-W10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/10201BIX
This table gives cross-reference parts and alternative options found for M38510/10201BIX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10201BIX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10201BHA | Switching Regulator, CDFP10, CERAMIC, DFP-10 | Linfinity Microelectronics | M38510/10201BIX vs M38510/10201BHA |
M38510/10201BHX | IC SWITCHING REGULATOR, CDFP10, CERAMIC, DFP-10, Switching Regulator or Controller | National Semiconductor Corporation | M38510/10201BIX vs M38510/10201BHX |
M38510/10201BHX | Switching Regulator, CDFP10 | Microchip Technology Inc | M38510/10201BIX vs M38510/10201BHX |
M38510/10201BCA | Switching Regulator, CDIP14 | Microchip Technology Inc | M38510/10201BIX vs M38510/10201BCA |
M38510/10201BHX | SWITCHING REGULATOR, CDFP10, CERAMIC, DFP-10 | Texas Instruments | M38510/10201BIX vs M38510/10201BHX |
M38510/10201BHA | Switching Regulator, CDFP10 | Microchip Technology Inc | M38510/10201BIX vs M38510/10201BHA |
M38510/10201BCX | Switching Regulator, CDIP14, CERAMIC, DIP-14 | Linfinity Microelectronics | M38510/10201BIX vs M38510/10201BCX |
M38510/10201BCX | Switching Regulator, CDIP14 | Microchip Technology Inc | M38510/10201BIX vs M38510/10201BCX |