There are no models available for this part yet.
Overview of M38510/10306BCX by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/10306BCX by Linear Technology
Part Data Attributes for M38510/10306BCX by Linear Technology
M38510/10306BCX
Linear Technology
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.5 µA
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.43 mm
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
80 ns
|
Screening Level
|
MIL-M-38510 Class B
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Want to compare parts?
-
M38510/10306BCXLinear TechnologyIC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, ComparatorVS
-
Alternate Parts for M38510/10306BCX
This table gives cross-reference parts and alternative options found for M38510/10306BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10306BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM219J | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, DIP-14, Comparator | National Semiconductor Corporation | M38510/10306BCX vs LM219J |
M38510/10306SCX | Comparator, 2 Func, 7000uV Offset-Max, CDIP14 | Analog Devices Inc | M38510/10306BCX vs M38510/10306SCX |
LM119F | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 | NXP Semiconductors | M38510/10306BCX vs LM119F |
LMC6772BIM/NOPB | Dual low-power, 15V comparator with open-drain output 8-SOIC -40 to 85 | Texas Instruments | M38510/10306BCX vs LMC6772BIM/NOPB |
LMC6772BIN/NOPB | Dual low-power, 15V comparator with open-drain output 8-PDIP | Texas Instruments | M38510/10306BCX vs LMC6772BIN/NOPB |
RH119J | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, CDIP14 | Analog Devices Inc | M38510/10306BCX vs RH119J |
M38510/10306BCX | Comparator, 2 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Micross Components | M38510/10306BCX vs M38510/10306BCX |
LM219D | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | M38510/10306BCX vs LM219D |
LM219J | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 | STMicroelectronics | M38510/10306BCX vs LM219J |
LM119F883B | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80000 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | NXP Semiconductors | M38510/10306BCX vs LM119F883B |