Part Details for M38510/11006BCX by Texas Instruments
Overview of M38510/11006BCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for M38510/11006BCX
M38510/11006BCX CAD Models
M38510/11006BCX Part Data Attributes:
|
M38510/11006BCX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/11006BCX
Texas Instruments
QUAD OP-AMP, 4000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-CDIP-T14 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/11006BCX
This table gives cross-reference parts and alternative options found for M38510/11006BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11006BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962L9950401VCX | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/11006BCX vs 5962L9950401VCX |
M38510/11006SCX | Operational Amplifier, 4 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | M38510/11006BCX vs M38510/11006SCX |
M38510/11005BCX | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | NXP Semiconductors | M38510/11006BCX vs M38510/11005BCX |
LM124AJRQML | QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | Texas Instruments | M38510/11006BCX vs LM124AJRQML |
5962R9950402VCX | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | M38510/11006BCX vs 5962R9950402VCX |
5962R9950401VCA | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | M38510/11006BCX vs 5962R9950401VCA |
M38510/11005SCX | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | NXP Semiconductors | M38510/11006BCX vs M38510/11005SCX |
LM124AJRQMLV | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | M38510/11006BCX vs LM124AJRQMLV |
7704301CA | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | M38510/11006BCX vs 7704301CA |
M38510/11005BCX | QUAD OP-AMP, 7000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/11006BCX vs M38510/11005BCX |