Part Details for M38510/11201BCX by NXP Semiconductors
Overview of M38510/11201BCX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Missile control systems
Aerospace and Defense
Part Details for M38510/11201BCX
M38510/11201BCX CAD Models
M38510/11201BCX Part Data Attributes
|
M38510/11201BCX
NXP Semiconductors
Buy Now
|
Compare Parts:
M38510/11201BCX
NXP Semiconductors
IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-CDIP-T14 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/11201BCX
This table gives cross-reference parts and alternative options found for M38510/11201BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11201BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11201BCA | Comparator, 4 Func, 7000uV Offset-Max, 5000ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | M38510/11201BCX vs M38510/11201BCA |
M38510/11201BCX | Comparator, 4 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | M38510/11201BCX vs M38510/11201BCX |
M38510/11201BCC | Comparator, 4 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | M38510/11201BCX vs M38510/11201BCC |
M38510/11201BCA | Quad Differential Comparator 14-CDIP -55 to 125 | Texas Instruments | M38510/11201BCX vs M38510/11201BCA |
M38510/11201SCA | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | M38510/11201BCX vs M38510/11201SCA |
M38510/11201BCX | Comparator, 4 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | M38510/11201BCX vs M38510/11201BCX |
M38510/11201SCA | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | M38510/11201BCX vs M38510/11201SCA |
M38510/11201BCX | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | M38510/11201BCX vs M38510/11201BCX |
M38510/11201SCA | Comparator, 4 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Signetics | M38510/11201BCX vs M38510/11201SCA |
M38510/11201BCX | Comparator, 4 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | M38510/11201BCX vs M38510/11201BCX |