Part Details for M38510/11201SDA by Precision Monolithics Inc
Overview of M38510/11201SDA by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Missile control systems
Aerospace and Defense
Part Details for M38510/11201SDA
M38510/11201SDA CAD Models
M38510/11201SDA Part Data Attributes:
|
M38510/11201SDA
Precision Monolithics Inc
Buy Now
|
Compare Parts:
M38510/11201SDA
Precision Monolithics Inc
Comparator, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-CDFP-F14 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class S | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/11201SDA
This table gives cross-reference parts and alternative options found for M38510/11201SDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11201SDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11201BDA | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | M38510/11201SDA vs M38510/11201BDA |
293949396 | Obsolete | M38510/11201SDA vs 293949396 | |
139 | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Comparator | M38510/11201SDA vs | |
8.52 | 1937079 | M38510/11201SDA vs 8.52 | |
e2v technologies | M38510/11201BDX | 139 | M38510/11201SDA vs e2v technologies |
Active | 232776094 | 227403398 | M38510/11201SDA vs Active |
Comparator, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | M38510/11201BDX | M38510/11201SDA vs Comparator, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | |
8.71 | 8893234 | M38510/11201SDA vs | |
139 | NXP Semiconductors | M38510/11201SDA vs 139 | |
2477 | Active | 6.65 | M38510/11201SDA vs 2477 |