M38510/11401SPX
Description: Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8, CERAMIC, DIP-8

Overview of M38510/11401SPX by Precision Monolithics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/11401SPX by Precision Monolithics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/11401SPX by Precision Monolithics Inc

M38510/11401SPX
Precision Monolithics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
Package Description
CERAMIC, DIP-8
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0035 µA
Common-mode Reject Ratio-Min
85 dB
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-CDIP-T8
Micropower
NO
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Slew Rate-Min
2 V/us
Supply Current-Max
4 mA
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Voltage Gain-Min
50000
Want to compare parts?
  1. M38510/11401SPX
    Precision Monolithics Inc
    Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8, CERAMIC, DIP-8
    VS

Alternate Parts for M38510/11401SPX

This table gives cross-reference parts and alternative options found for M38510/11401SPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11401SPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/11401BPA Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8, CERAMIC, DIP-8 Microsemi Corporation M38510/11401SPX vs M38510/11401BPA
JM38510/11401BPB Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 Precision Monolithics Inc M38510/11401SPX vs JM38510/11401BPB
JM38510/11401BPA Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 Precision Monolithics Inc M38510/11401SPX vs JM38510/11401BPA
M38510/11401BPB Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8, CERAMIC, DIP-8 Precision Monolithics Inc M38510/11401SPX vs M38510/11401BPB
5962-3811401BPX OP-AMP, 7000 uV OFFSET-MAX, CDIP8 Texas Instruments M38510/11401SPX vs 5962-3811401BPX
M38510/11401SPB Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8, CERAMIC, DIP-8 Precision Monolithics Inc M38510/11401SPX vs M38510/11401SPB
JM38510/11401BPA IC OP-AMP, 7000 uV OFFSET-MAX, CDIP8, 0.025 X 0.375 INCH, HERMETIC SEALED, DIP-8, Operational Amplifier Analog Devices Inc M38510/11401SPX vs JM38510/11401BPA
M38510/11401BPX Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8, CERAMIC, DIP-8 Minco Technology Labs LLC M38510/11401SPX vs M38510/11401BPX
M38510/11401BPX Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8, CERAMIC, DIP-8 Precision Monolithics Inc M38510/11401SPX vs M38510/11401BPX
JM38510/11401BPX Operational Amplifier, 1 Func, 7000uV Offset-Max, JFET, CDIP8, 0.025 X 0.375 INCH, HERMETIC SEALED, DIP-8 Microsemi Corporation M38510/11401SPX vs JM38510/11401BPX
Part Number Description Manufacturer Compare
M38510/11401BPB Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8, CERAMIC, DIP-8 Precision Monolithics Inc M38510/11401SPX vs M38510/11401BPB
JM38510/11404BPA IC OP-AMP, 2500 uV OFFSET-MAX, CDIP8, 0.025 X 0.375 INCH, HERMETIC SEALED, DIP-8, Operational Amplifier Linear Technology M38510/11401SPX vs JM38510/11404BPA
JM38510/11401BPA Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 Precision Monolithics Inc M38510/11401SPX vs JM38510/11401BPA
M38510/11401BPA Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8, CERAMIC, DIP-8 Microsemi Corporation M38510/11401SPX vs M38510/11401BPA
M38510/11401BPA Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8, CERAMIC, DIP-8 Precision Monolithics Inc M38510/11401SPX vs M38510/11401BPA
5962-3811404BPX IC OP-AMP, 2500 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier Linear Technology M38510/11401SPX vs 5962-3811404BPX
JM38510/11401BPA IC OP-AMP, 7000 uV OFFSET-MAX, CDIP8, 0.025 X 0.375 INCH, HERMETIC SEALED, DIP-8, Operational Amplifier Analog Devices Inc M38510/11401SPX vs JM38510/11401BPA
M38510/11401SPA Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8, CERAMIC, DIP-8 Precision Monolithics Inc M38510/11401SPX vs M38510/11401SPA
M38510/11404SPX IC OP-AMP, 2500 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier Analog Devices Inc M38510/11401SPX vs M38510/11404SPX
M38510/11402SPA IC OP-AMP, 7000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier Analog Devices Inc M38510/11401SPX vs M38510/11402SPA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/11401SPX by Precision Monolithics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/11401SPX by Precision Monolithics Inc

Select Manufacturer
Which Manufacturer of M38510/11401SPX would you like to use for your alert(s)?
  • Please alert me when M38510/11401SPX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/11401SPX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/11401SPX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/11401SPX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/11401SPX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/11401SPX by Precision Monolithics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: