Part Details for M38510/11402BGC by Precision Monolithics Inc
Overview of M38510/11402BGC by Precision Monolithics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for M38510/11402BGC
M38510/11402BGC CAD Models
M38510/11402BGC Part Data Attributes
|
M38510/11402BGC
Precision Monolithics Inc
Buy Now
|
Compare Parts:
M38510/11402BGC
Precision Monolithics Inc
Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/11402BGC
This table gives cross-reference parts and alternative options found for M38510/11402BGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11402BGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9863602VGX | IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Analog Devices Inc | M38510/11402BGC vs 5962R9863602VGX |
M38510/11402BGX | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | M38510/11402BGC vs M38510/11402BGX |
JM38510/11405BGC | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | M38510/11402BGC vs JM38510/11405BGC |
LF156H | OP-AMP, 7000uV OFFSET-MAX, 5MHz BAND WIDTH, MBCY8 | STMicroelectronics | M38510/11402BGC vs LF156H |
M38510/11402SGA | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | M38510/11402BGC vs M38510/11402SGA |
M38510/11402SGX | IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | M38510/11402BGC vs M38510/11402SGX |
M38510/11402BGX | IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Analog Devices Inc | M38510/11402BGC vs M38510/11402BGX |
M38510/11402SGX | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | M38510/11402BGC vs M38510/11402SGX |
5962-01-144-7546 | Operational Amplifier | Renesas Electronics Corporation | M38510/11402BGC vs 5962-01-144-7546 |
LF156H/883B | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL, TO-99, CAN-8 | Raytheon Semiconductor | M38510/11402BGC vs LF156H/883B |