Part Details for M38510/11402BGX by Linear Technology
Overview of M38510/11402BGX by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for M38510/11402BGX
M38510/11402BGX CAD Models
M38510/11402BGX Part Data Attributes
|
M38510/11402BGX
Linear Technology
Buy Now
|
Compare Parts:
M38510/11402BGX
Linear Technology
IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/11402BGX
This table gives cross-reference parts and alternative options found for M38510/11402BGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11402BGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/11402SGA | Aerospace Monolithic JFET Input Operational Amplifier | Analog Devices Inc | M38510/11402BGX vs JM38510/11402SGA |
JM38510/11402BGA | IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Linear Technology | M38510/11402BGX vs JM38510/11402BGA |
LF156H | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Raytheon Semiconductor | M38510/11402BGX vs LF156H |
M38510/11405SGA | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | M38510/11402BGX vs M38510/11405SGA |
LF156H/883 | Military-grade, single, 40-V, 5-MHz, FET-input operational amplifier with QML certification 8-TO-99 -55 to 125 | Texas Instruments | M38510/11402BGX vs LF156H/883 |
M38510/11405BGA | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | M38510/11402BGX vs M38510/11405BGA |
JM38510/11402BGA | Military-grade, single, 40-V, 5-MHz, FET-input operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | M38510/11402BGX vs JM38510/11402BGA |
JL156SGA | OP-AMP, 5000uV OFFSET-MAX, 5MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | M38510/11402BGX vs JL156SGA |
M38510/11405SGX | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | Linfinity Microelectronics | M38510/11402BGX vs M38510/11405SGX |
JL156BGA | Military-grade, single, 40-V, 5-MHz, FET-input operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | M38510/11402BGX vs JL156BGA |