Part Details for M38510/11403BPA by Precision Monolithics Inc
Overview of M38510/11403BPA by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/11403BPA
M38510/11403BPA CAD Models
M38510/11403BPA Part Data Attributes:
|
M38510/11403BPA
Precision Monolithics Inc
Buy Now
|
Compare Parts:
M38510/11403BPA
Precision Monolithics Inc
Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-CDIP-T8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/11403BPA
This table gives cross-reference parts and alternative options found for M38510/11403BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11403BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/11406BPB | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | M38510/11403BPA vs JM38510/11406BPB |
M38510/11406BPA | Operational Amplifier, 1 Func, 2500uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | M38510/11403BPA vs M38510/11406BPA |
CA3130AE | OP-AMP, 5000uV OFFSET-MAX, 15MHz BAND WIDTH, PDIP8, PLASTIC, MO-001-BA, DIP-8 | Intersil Corporation | M38510/11403BPA vs CA3130AE |
JM38510/11406BPA | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | M38510/11403BPA vs JM38510/11406BPA |
CA3130AE | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, PDIP8, PLASTIC, MO-001-BA, DIP-8 | Rochester Electronics LLC | M38510/11403BPA vs CA3130AE |
LF157AD/883B | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | M38510/11403BPA vs LF157AD/883B |
M38510/11403BPX | Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | M38510/11403BPA vs M38510/11403BPX |
M38510/11403BPA | IC OP-AMP, 7000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | M38510/11403BPA vs M38510/11403BPA |
LF157D/883B | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | M38510/11403BPA vs LF157D/883B |
LF357BN | OP-AMP, 6500uV OFFSET-MAX, 20MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | M38510/11403BPA vs LF357BN |