Part Details for M38510/11404BGA by Analog Devices Inc
Overview of M38510/11404BGA by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/11404BGA
M38510/11404BGA CAD Models
M38510/11404BGA Part Data Attributes
|
M38510/11404BGA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
M38510/11404BGA
Analog Devices Inc
IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BCY | |
Package Description | TO-99, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0035 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 22 V | |
Surface Mount | NO | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for M38510/11404BGA
This table gives cross-reference parts and alternative options found for M38510/11404BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11404BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11404SGX | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | M38510/11404BGA vs M38510/11404SGX |
M38510/11405BGA | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | Micross Components | M38510/11404BGA vs M38510/11405BGA |
LF155AH/883B | OP-AMP, 2500uV OFFSET-MAX, 2.5MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | M38510/11404BGA vs LF155AH/883B |
LF155AH | OP-AMP, 2500uV OFFSET-MAX, 2.5MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | M38510/11404BGA vs LF155AH |
M38510/11405BGA | IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | M38510/11404BGA vs M38510/11405BGA |
JM38510/11404SGA | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | M38510/11404BGA vs JM38510/11404SGA |
LF156AH/883 | OP-AMP, 2500uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8 | Texas Instruments | M38510/11404BGA vs LF156AH/883 |
M38510/11405BGC | IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | M38510/11404BGA vs M38510/11405BGC |
LF156AH/883B | IC OP-AMP, 2500 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | M38510/11404BGA vs LF156AH/883B |
LF156AH/883C | OP-AMP, 2500uV OFFSET-MAX, 5MHz BAND WIDTH, MBCY8 | Linear Technology | M38510/11404BGA vs LF156AH/883C |