Part Details for M38510/11404BGX by Texas Instruments
Overview of M38510/11404BGX by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for M38510/11404BGX
M38510/11404BGX CAD Models
M38510/11404BGX Part Data Attributes
|
M38510/11404BGX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/11404BGX
Texas Instruments
OP-AMP, 2500uV OFFSET-MAX, MBCY8, METAL CAN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/11404BGX
This table gives cross-reference parts and alternative options found for M38510/11404BGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11404BGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11404BGA | IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | M38510/11404BGX vs M38510/11404BGA |
M38510/11405BGA | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | Micross Components | M38510/11404BGX vs M38510/11405BGA |
LF156AH | IC OP-AMP, 2500 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, MBCY8, METAL CAN, BCY-8, Operational Amplifier | National Semiconductor Corporation | M38510/11404BGX vs LF156AH |
M38510/11404BGX | IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | M38510/11404BGX vs M38510/11404BGX |
LF156AH | OP-AMP, 2500uV OFFSET-MAX, 4.5MHz BAND WIDTH, MBCY8, METAL CAN, BCY-8 | Texas Instruments | M38510/11404BGX vs LF156AH |
LF156AH | IC OP-AMP, 2500 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | M38510/11404BGX vs LF156AH |
5962-3811404BGX | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Precision Monolithics Inc | M38510/11404BGX vs 5962-3811404BGX |
M38510/11404BGC | IC OP-AMP, 2500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | M38510/11404BGX vs M38510/11404BGC |
M38510/11404BGX | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | M38510/11404BGX vs M38510/11404BGX |
LF156AHB | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | AMD | M38510/11404BGX vs LF156AHB |