Part Details for M38510/11905BGX by Defense Logistics Agency
Overview of M38510/11905BGX by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for M38510/11905BGX
M38510/11905BGX CAD Models
M38510/11905BGX Part Data Attributes
|
M38510/11905BGX
Defense Logistics Agency
Buy Now
|
Compare Parts:
M38510/11905BGX
Defense Logistics Agency
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, METAL CAN, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | METAL CAN, 8 PIN | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-XBCY-X8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/11905BGX
This table gives cross-reference parts and alternative options found for M38510/11905BGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11905BGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358AH | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | M38510/11905BGX vs LM358AH |
LM358AH | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Texas Instruments | M38510/11905BGX vs LM358AH |
M38510/11905BGX | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, METAL CAN, 8 PIN | Lansdale Semiconductor Inc | M38510/11905BGX vs M38510/11905BGX |
LM258AH | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | M38510/11905BGX vs LM258AH |
JM38510/11905BGA | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | M38510/11905BGX vs JM38510/11905BGA |
OP215BJ/883 | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | M38510/11905BGX vs OP215BJ/883 |