There are no models available for this part yet.
Overview of M38510/11906BCA by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/11906BCA by Texas Instruments
Part Data Attributes for M38510/11906BCA by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.05 µA
|
Bias Current-Max (IIB) @25C
|
0.0002 µA
|
Common-mode Reject Ratio-Min
|
80 dB
|
Common-mode Reject Ratio-Nom
|
100 dB
|
Frequency Compensation
|
YES
|
Input Offset Current-Max (IIO)
|
0.02 µA
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.56 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
TUBE
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Min
|
5 V/us
|
Slew Rate-Nom
|
13 V/us
|
Supply Current-Max
|
16 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
4000
|
Voltage Gain-Min
|
25000
|
Wideband
|
NO
|
Width
|
7.62 mm
|
Alternate Parts for M38510/11906BCA
This table gives cross-reference parts and alternative options found for M38510/11906BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11906BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/11906BCA | Military-grade, quad, 30-V, 4-MHz, FET-input operational amplifier 14-CDIP -55 to 125 | Texas Instruments | M38510/11906BCA vs JM38510/11906BCA |
M38510/11906BCX | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | M38510/11906BCA vs M38510/11906BCX |
M38510/11906BCX | QUAD OP-AMP, 15000uV OFFSET-MAX, 3MHz BAND WIDTH, CDIP14 | Intersil Corporation | M38510/11906BCA vs M38510/11906BCX |
JL147BCA | Military-grade, quad, 30-V, 4-MHz, FET-input operational amplifier 14-CDIP -55 to 125 | Texas Instruments | M38510/11906BCA vs JL147BCA |
LF147J/883C | QUAD OP-AMP, 5000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/11906BCA vs LF147J/883C |
LF147J | Quad, 30-V, 4-MHz, FET-input operational amplifier 14-CDIP -55 to 125 | Texas Instruments | M38510/11906BCA vs LF147J |
LF147J | QUAD OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP14, CERDIP-14 | STMicroelectronics | M38510/11906BCA vs LF147J |