Part Details for M38510/12501SGA by Texas Instruments
Overview of M38510/12501SGA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M38510/12501SGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-M38510/12501SGA-ND
|
DigiKey | MONOLITHIC SAMPLE AND HOLD CIRCU Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for M38510/12501SGA
M38510/12501SGA CAD Models
M38510/12501SGA Part Data Attributes:
|
M38510/12501SGA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/12501SGA
Texas Instruments
Monolithic Sample and Hold Circuit 8-TO-99 -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 25 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 18 V | |
Analog Input Voltage-Min | -18 V | |
JESD-30 Code | O-MBCY-W8 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BI-FET | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for M38510/12501SGA
This table gives cross-reference parts and alternative options found for M38510/12501SGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/12501SGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/12501SGX | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar, MBCY8 | Analog Devices Inc | M38510/12501SGA vs M38510/12501SGX |
LF398AH | IC SAMPLE AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, MBCY8, METAL CAN-8, Sample and Hold Circuit | Linear Technology | M38510/12501SGA vs LF398AH |
LF398H | IC SAMPLE AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, MBCY8, METAL CAN-8, Sample and Hold Circuit | Linear Technology | M38510/12501SGA vs LF398H |
LF198H-SMD | IC SAMPLE AND HOLD AMPLIFIER, 10 us ACQUISITION TIME, MBCY8, Sample and Hold Circuit | National Semiconductor Corporation | M38510/12501SGA vs LF198H-SMD |
JM38510/12501SGA | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar, MBCY8 | National Semiconductor Corporation | M38510/12501SGA vs JM38510/12501SGA |
LF298H | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | M38510/12501SGA vs LF298H |
LF398H | Monolithic Sample and Hold Circuit 8-TO-99 0 to 70 | Texas Instruments | M38510/12501SGA vs LF398H |
JM38510/12501BGA | IC SAMPLE AND HOLD AMPLIFIER, MBCY8, METAL CAN, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | M38510/12501SGA vs JM38510/12501BGA |
LF198AH | IC SAMPLE AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, MBCY8, METAL CAN-8, Sample and Hold Circuit | Linear Technology | M38510/12501SGA vs LF198AH |
LF398H/NOPB | SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, ROHS COMPLIANT, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | M38510/12501SGA vs LF398H/NOPB |