Part Details for M38510/12903BPA by Microsemi Corporation
Overview of M38510/12903BPA by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/12903BPA
M38510/12903BPA CAD Models
M38510/12903BPA Part Data Attributes
|
M38510/12903BPA
Microsemi Corporation
Buy Now
|
Compare Parts:
M38510/12903BPA
Microsemi Corporation
NAND Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT | |
Driver Number of Bits | 2 | |
Interface IC Type | NAND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.3 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.035 µs | |
Turn-on Time | 0.035 µs | |
Width | 7.62 mm |
Alternate Parts for M38510/12903BPA
This table gives cross-reference parts and alternative options found for M38510/12903BPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/12903BPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC55452BJG | 0.5A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Texas Instruments | M38510/12903BPA vs SNC55452BJG |
M38510/12903BPX | NAND Gate Based Peripheral Driver, 0.5A, CDIP8, | Linfinity Microelectronics | M38510/12903BPA vs M38510/12903BPX |
SN55452BJG | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | M38510/12903BPA vs SN55452BJG |
7704901PA | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | M38510/12903BPA vs 7704901PA |
SN75452BPE4 | 30-V Dual output driver with NAND logic inputs 8-PDIP 0 to 70 | Texas Instruments | M38510/12903BPA vs SN75452BPE4 |
7704901PA | NAND Gate Based Peripheral Driver, 0.4A, CDIP8, CERAMIC, DIP-8 | Linfinity Microelectronics | M38510/12903BPA vs 7704901PA |
JM38510/12903BPA | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | M38510/12903BPA vs JM38510/12903BPA |
SNJ55452BJG | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | M38510/12903BPA vs SNJ55452BJG |
M38510/12903BPA | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | M38510/12903BPA vs M38510/12903BPA |