Part Details for M38510/12903BPX by Linfinity Microelectronics
Overview of M38510/12903BPX by Linfinity Microelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for M38510/12903BPX
M38510/12903BPX CAD Models
M38510/12903BPX Part Data Attributes
|
M38510/12903BPX
Linfinity Microelectronics
Buy Now
|
Compare Parts:
M38510/12903BPX
Linfinity Microelectronics
NAND Gate Based Peripheral Driver, 0.5A, CDIP8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Interface IC Type | NAND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.6 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Turn-off Time | 0.035 µs | |
Turn-on Time | 0.035 µs | |
Width | 7.62 mm |
Alternate Parts for M38510/12903BPX
This table gives cross-reference parts and alternative options found for M38510/12903BPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/12903BPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC55452BJG | 0.5A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Texas Instruments | M38510/12903BPX vs SNC55452BJG |
SN55452BJG | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | M38510/12903BPX vs SN55452BJG |
7704901PA | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | M38510/12903BPX vs 7704901PA |
SN75452BPE4 | 30-V Dual output driver with NAND logic inputs 8-PDIP 0 to 70 | Texas Instruments | M38510/12903BPX vs SN75452BPE4 |
7704901PA | NAND Gate Based Peripheral Driver, 0.4A, CDIP8, CERAMIC, DIP-8 | Linfinity Microelectronics | M38510/12903BPX vs 7704901PA |
M38510/12903BPA | NAND Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | M38510/12903BPX vs M38510/12903BPA |
JM38510/12903BPA | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | M38510/12903BPX vs JM38510/12903BPA |
SNJ55452BJG | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | M38510/12903BPX vs SNJ55452BJG |
M38510/12903BPA | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | M38510/12903BPX vs M38510/12903BPA |