Part Details for M38510/16304BEB by Defense Logistics Agency
Overview of M38510/16304BEB by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/16304BEB
M38510/16304BEB CAD Models
M38510/16304BEB Part Data Attributes
|
M38510/16304BEB
Defense Logistics Agency
Buy Now
|
Compare Parts:
M38510/16304BEB
Defense Logistics Agency
Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/16304BEB
This table gives cross-reference parts and alternative options found for M38510/16304BEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/16304BEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54368AJ-00 | TTL/H/L SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | M38510/16304BEB vs SNJ54368AJ-00 |
JM38510/16304BEA | Hex Bus Drivers With 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | M38510/16304BEB vs JM38510/16304BEA |
SN54368AW-10 | IC TTL/H/L SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, Bus Driver/Transceiver | Texas Instruments | M38510/16304BEB vs SN54368AW-10 |
SN74368AN-10 | TTL/H/L SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | M38510/16304BEB vs SN74368AN-10 |
SN54368AW-00 | TTL/H/L SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16 | Texas Instruments | M38510/16304BEB vs SN54368AW-00 |
5962-9687804QFX | TTL/H/L SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/16304BEB vs 5962-9687804QFX |
M38510/16304BEA | TTL/H/L SERIES, 6-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 | Texas Instruments | M38510/16304BEB vs M38510/16304BEA |
M38510/16304BFX | Bus Driver, TTL/H/L Series, 1-Func, 6-Bit, True Output, TTL, 0.25 X 0.375 INCH, FP-16 | Lansdale Semiconductor Inc | M38510/16304BEB vs M38510/16304BFX |