Part Details for M38510/17401BCA by Texas Instruments
Overview of M38510/17401BCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for M38510/17401BCA
M38510/17401BCA CAD Models
M38510/17401BCA Part Data Attributes:
|
M38510/17401BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/17401BCA
Texas Instruments
Military 6-ch, 3-V to 18-V inverters 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.001 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.15 mA | |
Prop. Delay@Nom-Sup | 155 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.67 mm |
Alternate Parts for M38510/17401BCA
This table gives cross-reference parts and alternative options found for M38510/17401BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/17401BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4069UBD3 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | M38510/17401BCA vs CD4069UBD3 |
CD4069UBF3A | Military 6-ch, 3-V to 18-V inverters 14-CDIP -55 to 125 | Texas Instruments | M38510/17401BCA vs CD4069UBF3A |
CD4069UBF3A | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | M38510/17401BCA vs CD4069UBF3A |
CD4069UBFB | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | M38510/17401BCA vs CD4069UBFB |