Part Details for M38510/30009BXC by SRI International Sarnoff
Overview of M38510/30009BXC by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/30009BXC
M38510/30009BXC CAD Models
M38510/30009BXC Part Data Attributes
|
M38510/30009BXC
SRI International Sarnoff
Buy Now
|
Compare Parts:
M38510/30009BXC
SRI International Sarnoff
NAND Gate, LS Series, 1-Func, 8-Input, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 1.1 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for M38510/30009BXC
This table gives cross-reference parts and alternative options found for M38510/30009BXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30009BXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30009B2X | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | M38510/30009BXC vs M38510/30009B2X |
M38510/30009B2A | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | M38510/30009BXC vs M38510/30009B2A |
M38510/30009B2A | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | M38510/30009BXC vs M38510/30009B2A |
54LS30/B2AJC | LS SERIES, 8-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/30009BXC vs 54LS30/B2AJC |
M38510/30009B2A | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | M38510/30009BXC vs M38510/30009B2A |
54LS30LMQB | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CQCC20 | National Semiconductor Corporation | M38510/30009BXC vs 54LS30LMQB |
JM38510/30009B2A | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/30009BXC vs JM38510/30009B2A |
54LS30LMQB | LS SERIES, 8-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/30009BXC vs 54LS30LMQB |
M38510/30009BXA | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | M38510/30009BXC vs M38510/30009BXA |
M38510/30009B2X | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | M38510/30009BXC vs M38510/30009B2X |