Part Details for M38510/30204BCA by SRI International Sarnoff
Overview of M38510/30204BCA by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/30204BCA
M38510/30204BCA CAD Models
M38510/30204BCA Part Data Attributes
|
M38510/30204BCA
SRI International Sarnoff
Buy Now
|
Compare Parts:
M38510/30204BCA
SRI International Sarnoff
NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 13.8 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/30204BCA
This table gives cross-reference parts and alternative options found for M38510/30204BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30204BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS28ND | LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | M38510/30204BCA vs SN74LS28ND |
SN74LS28JS | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | M38510/30204BCA vs SN74LS28JS |
SNJ54LS28J | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | M38510/30204BCA vs SNJ54LS28J |
SN54LS28J | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/30204BCA vs SN54LS28J |
SN74LS28N3 | Quad 2-input Positive-NOR buffers 14-PDIP 0 to 70 | Texas Instruments | M38510/30204BCA vs SN74LS28N3 |
SN54LS28J | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | M38510/30204BCA vs SN54LS28J |
B74LS28 | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Baneasa SA | M38510/30204BCA vs B74LS28 |
JM38510/30204BCA | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | M38510/30204BCA vs JM38510/30204BCA |
M38510/30204BCX | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | M38510/30204BCA vs M38510/30204BCX |
SN74LS28JD | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | M38510/30204BCA vs SN74LS28JD |