Part Details for M38510/30301B2A by Lansdale Semiconductor Inc
Overview of M38510/30301B2A by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/30301B2A
M38510/30301B2A CAD Models
M38510/30301B2A Part Data Attributes
|
M38510/30301B2A
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/30301B2A
Lansdale Semiconductor Inc
NOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 5.4 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for M38510/30301B2A
This table gives cross-reference parts and alternative options found for M38510/30301B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30301B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS02LMQB | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20 | National Semiconductor Corporation | M38510/30301B2A vs 54LS02LMQB |
54LS02LMQB | LS SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/30301B2A vs 54LS02LMQB |
SNJ54LS02FK | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125 | Texas Instruments | M38510/30301B2A vs SNJ54LS02FK |
M38510/30301B2A | IC LS SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | M38510/30301B2A vs M38510/30301B2A |
54LS02LMQB | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/30301B2A vs 54LS02LMQB |
54LS02LMQB | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | M38510/30301B2A vs 54LS02LMQB |