Part Details for M38510/30501BDX by QP Semiconductor
Overview of M38510/30501BDX by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M38510/30501BDX
M38510/30501BDX CAD Models
M38510/30501BDX Part Data Attributes:
|
M38510/30501BDX
QP Semiconductor
Buy Now
|
Compare Parts:
M38510/30501BDX
QP Semiconductor
OR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/30501BDX
This table gives cross-reference parts and alternative options found for M38510/30501BDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30501BDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/30501BDA | LS SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | M38510/30501BDX vs JM38510/30501BDA |
SN54LS32W-00 | LS SERIES, QUAD 2-INPUT OR GATE, CDFP14 | Texas Instruments | M38510/30501BDX vs SN54LS32W-00 |
SN54LS32W-10 | LS SERIES, QUAD 2-INPUT OR GATE, CDFP14 | Texas Instruments | M38510/30501BDX vs SN54LS32W-10 |
M38510/30501BDX | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | e2v technologies | M38510/30501BDX vs M38510/30501BDX |
M38510/30501BDX | LS SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | M38510/30501BDX vs M38510/30501BDX |
JM38510/30501SDA | Space, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar OR gate with TTL-compatible inputs 14-CFP -55 to 125 | Texas Instruments | M38510/30501BDX vs JM38510/30501SDA |
SNJ54LS32W-10 | LS SERIES, QUAD 2-INPUT OR GATE, CDFP14 | Texas Instruments | M38510/30501BDX vs SNJ54LS32W-10 |
SNJ54LS32W-00 | IC LS SERIES, QUAD 2-INPUT OR GATE, CDFP14, Gate | Texas Instruments | M38510/30501BDX vs SNJ54LS32W-00 |
M38510/30501BBX | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | M38510/30501BDX vs M38510/30501BBX |
M38510/30501BAX | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | M38510/30501BDX vs M38510/30501BAX |