Part Details for M38510/30601B2A by Rochester Electronics LLC
Overview of M38510/30601B2A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/30601B2A | Texas Instruments | 4-Bit Bidirectional Universal Shift Registers 20-LCCC -55 to 125 | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) |
Part Details for M38510/30601B2A
M38510/30601B2A CAD Models
M38510/30601B2A Part Data Attributes
|
M38510/30601B2A
Rochester Electronics LLC
Buy Now
|
Compare Parts:
M38510/30601B2A
Rochester Electronics LLC
Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 47 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 20 MHz |
Alternate Parts for M38510/30601B2A
This table gives cross-reference parts and alternative options found for M38510/30601B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30601B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS194A/B2AJC | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/30601B2A vs 54LS194A/B2AJC |
JM38510/30601B2A | 4-Bit Bidirectional Universal Shift Registers 20-LCCC -55 to 125 | Texas Instruments | M38510/30601B2A vs JM38510/30601B2A |
JM38510/30601 | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/30601B2A vs JM38510/30601 |
M38510/30601B2A | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | M38510/30601B2A vs M38510/30601B2A |
SNJ54LS194AFK | 4-Bit Bidirectional Universal Shift Registers 20-LCCC -55 to 125 | Texas Instruments | M38510/30601B2A vs SNJ54LS194AFK |
M38510/30601B2A | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | M38510/30601B2A vs M38510/30601B2A |
M38510/30601B2X | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | M38510/30601B2A vs M38510/30601B2X |
M38510/30601B2X | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/30601B2A vs M38510/30601B2X |
54LS194AM/B2AJC | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/30601B2A vs 54LS194AM/B2AJC |
54LS194ALMQB | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/30601B2A vs 54LS194ALMQB |