There are no models available for this part yet.
Overview of M38510/30601B2X by Lansdale Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/30601B2X by Lansdale Semiconductor Inc
Part Data Attributes for M38510/30601B2X by Lansdale Semiconductor Inc
M38510/30601B2X
Lansdale Semiconductor Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LANSDALE SEMICONDUCTOR INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCN,
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
LS
|
JESD-30 Code
|
S-CQCC-N20
|
Logic IC Type
|
PARALLEL IN PARALLEL OUT
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Propagation Delay (tpd)
|
47 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Trigger Type
|
POSITIVE EDGE
|
fmax-Min
|
20 MHz
|
Want to compare parts?
-
M38510/30601B2XLansdale Semiconductor IncParallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CQCC20, CERAMIC, LCC-20VS
-
Alternate Parts for M38510/30601B2X
This table gives cross-reference parts and alternative options found for M38510/30601B2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30601B2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS194A/B2AJC | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/30601B2X vs 54LS194A/B2AJC |
JM38510/30601B2A | 4-Bit Bidirectional Universal Shift Registers 20-LCCC -55 to 125 | Texas Instruments | M38510/30601B2X vs JM38510/30601B2A |
JM38510/30601 | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/30601B2X vs JM38510/30601 |
M38510/30601B2A | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | M38510/30601B2X vs M38510/30601B2A |
SNJ54LS194AFK | 4-Bit Bidirectional Universal Shift Registers 20-LCCC -55 to 125 | Texas Instruments | M38510/30601B2X vs SNJ54LS194AFK |
M38510/30601B2A | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | M38510/30601B2X vs M38510/30601B2A |
M38510/30601B2X | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/30601B2X vs M38510/30601B2X |
54LS194AM/B2AJC | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/30601B2X vs 54LS194AM/B2AJC |
54LS194ALMQB | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/30601B2X vs 54LS194ALMQB |
M38510/30601B2A | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CQCC20 | National Semiconductor Corporation | M38510/30601B2X vs M38510/30601B2A |