Logic
M38510/30602B2A
Description: IC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Shift Register

Overview of M38510/30602B2A by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/30602B2A by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/30602B2A by NXP Semiconductors

M38510/30602B2A
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
RIGHT
Family
LS
JESD-30 Code
S-CQCC-N20
Logic IC Type
PARALLEL IN PARALLEL OUT
Number of Bits
4
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
47 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Trigger Type
POSITIVE EDGE
fmax-Min
25 MHz
Want to compare parts?
  1. M38510/30602B2A
    NXP Semiconductors
    IC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Shift Register
    VS

Alternate Parts for M38510/30602B2A

This table gives cross-reference parts and alternative options found for M38510/30602B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30602B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/30602B2X Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CQCC20, CERAMIC, LCC-20 SRI International Sarnoff M38510/30602B2A vs M38510/30602B2X
54LS195A/B2A Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CQCC20 YAGEO Corporation M38510/30602B2A vs 54LS195A/B2A
54LS195A/B2AJC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M38510/30602B2A vs 54LS195A/B2AJC
SN54LS195FK LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20 Texas Instruments M38510/30602B2A vs SN54LS195FK
M38510/30602B2A LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M38510/30602B2A vs M38510/30602B2A
SNJ54LS195AFK Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC M38510/30602B2A vs SNJ54LS195AFK
M38510/30602B2X LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M38510/30602B2A vs M38510/30602B2X
54LS195AM/B2AJC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M38510/30602B2A vs 54LS195AM/B2AJC
M38510/30602B2X IC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Shift Register NXP Semiconductors M38510/30602B2A vs M38510/30602B2X
Part Number Description Manufacturer Compare
SNJ54LS195AFK 4-Bit Parallel-Access Shift Registers 20-LCCC -55 to 125 Texas Instruments M38510/30602B2A vs SNJ54LS195AFK
M38510/30602B2X Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CQCC20, CERAMIC, LCC-20 SRI International Sarnoff M38510/30602B2A vs M38510/30602B2X
54LS195AM/B2AJC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M38510/30602B2A vs 54LS195AM/B2AJC
M38510/30601B2X LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/30602B2A vs M38510/30601B2X
54LS194ALMQB LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/30602B2A vs 54LS194ALMQB
M38510/30602B2X IC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Shift Register NXP Semiconductors M38510/30602B2A vs M38510/30602B2X
54LS195A/B2AJC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M38510/30602B2A vs 54LS195A/B2AJC
M38510/30601B2A Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc M38510/30602B2A vs M38510/30601B2A
SNJ54LS195AFK Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC M38510/30602B2A vs SNJ54LS195AFK
54LS195A/B2A Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CQCC20 YAGEO Corporation M38510/30602B2A vs 54LS195A/B2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/30602B2A by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/30602B2A by NXP Semiconductors

Select Manufacturer
Which Manufacturer of M38510/30602B2A would you like to use for your alert(s)?
  • Please alert me when M38510/30602B2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/30602B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/30602B2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/30602B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/30602B2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/30602B2A by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: