Part Details for M38510/31401BFA by Motorola Mobility LLC
Overview of M38510/31401BFA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Part Details for M38510/31401BFA
M38510/31401BFA CAD Models
M38510/31401BFA Part Data Attributes:
|
M38510/31401BFA
Motorola Mobility LLC
Buy Now
|
Compare Parts:
M38510/31401BFA
Motorola Mobility LLC
LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16, CERAMIC, FP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 92 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/31401BFA
This table gives cross-reference parts and alternative options found for M38510/31401BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31401BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS123W-00 | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16 | Texas Instruments | M38510/31401BFA vs SN54LS123W-00 |
54LS123/BFAJC | Monostable Multivibrator, LS Series, 2-Func, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | M38510/31401BFA vs 54LS123/BFAJC |
7603901FX | Monostable Multivibrator, LS Series, 2-Func, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | M38510/31401BFA vs 7603901FX |
JM38510/31401BFA | Monostable Multivibrator, LS Series, 2-Func, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | M38510/31401BFA vs JM38510/31401BFA |
5962-7603901VFA | Retriggerable Monostable Multivibrators 16-CFP -55 to 125 | Texas Instruments | M38510/31401BFA vs 5962-7603901VFA |
M38510/31401BFX | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/31401BFA vs M38510/31401BFX |
JM38510/31401BFA | Retriggerable Monostable Multivibrators 16-CFP -55 to 125 | Texas Instruments | M38510/31401BFA vs JM38510/31401BFA |
SN54LS123W | Monostable Multivibrator, LS Series, 2-Func, TTL, CDFP16 | Rochester Electronics LLC | M38510/31401BFA vs SN54LS123W |
M38510/31401SFX | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/31401BFA vs M38510/31401SFX |