Part Details for M38510/31507BEX by Rochester Electronics LLC
Overview of M38510/31507BEX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/31507BEX
M38510/31507BEX CAD Models
M38510/31507BEX Part Data Attributes
|
M38510/31507BEX
Rochester Electronics LLC
Buy Now
|
Compare Parts:
M38510/31507BEX
Rochester Electronics LLC
Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 63 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 22 MHz |
Alternate Parts for M38510/31507BEX
This table gives cross-reference parts and alternative options found for M38510/31507BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31507BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS192P | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | M38510/31507BEX vs HD74LS192P |
SN74LS192N | Synchronous up/down decade counters with dual clock 16-PDIP 0 to 70 | Texas Instruments | M38510/31507BEX vs SN74LS192N |
SN74LS192N3 | SN74LS192N3 | Texas Instruments | M38510/31507BEX vs SN74LS192N3 |
7603601EA | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | M38510/31507BEX vs 7603601EA |
DM54LS192J | IC,COUNTER,UP/DOWN,DECADE,LS-TTL,DIP,16PIN,CERAMIC | National Semiconductor Corporation | M38510/31507BEX vs DM54LS192J |
5962-01-093-6944 | Decade Counter, Synchronous, Bidirectional, TTL, PDIP16, | AMD | M38510/31507BEX vs 5962-01-093-6944 |
SN74LS192NS | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | M38510/31507BEX vs SN74LS192NS |
54LS192DM | Decade Counter, Synchronous, Bidirectional, TTL, CDIP16, | Fairchild Semiconductor Corporation | M38510/31507BEX vs 54LS192DM |
SN74LS192NP3 | SN74LS192NP3 | Texas Instruments | M38510/31507BEX vs SN74LS192NP3 |
7603601EB | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | M38510/31507BEX vs 7603601EB |