Part Details for M38510/32202BEA by Rochester Electronics LLC
Overview of M38510/32202BEA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/32202BEA
M38510/32202BEA CAD Models
M38510/32202BEA Part Data Attributes
|
M38510/32202BEA
Rochester Electronics LLC
Buy Now
|
Compare Parts:
M38510/32202BEA
Rochester Electronics LLC
Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/32202BEA
This table gives cross-reference parts and alternative options found for M38510/32202BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32202BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS366ANDS | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | M38510/32202BEA vs SN74LS366ANDS |
SN74LS366AND | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | M38510/32202BEA vs SN74LS366AND |
M38510/32202BEX | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | M38510/32202BEA vs M38510/32202BEX |
SN74LS366AN-10 | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | M38510/32202BEA vs SN74LS366AN-10 |
SN74LS366AN3 | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | M38510/32202BEA vs SN74LS366AN3 |
N74LS366AN | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, | YAGEO Corporation | M38510/32202BEA vs N74LS366AN |
SN74LS366AN | 6-Bit Buffers And Line Drivers 16-PDIP 0 to 70 | Texas Instruments | M38510/32202BEA vs SN74LS366AN |
SN74LS366AN | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, 648-08 | Motorola Semiconductor Products | M38510/32202BEA vs SN74LS366AN |
SN54LS366AJ-00 | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | M38510/32202BEA vs SN54LS366AJ-00 |
SN74LS366AJ-00 | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | M38510/32202BEA vs SN74LS366AJ-00 |