Logic
M38510/32202SEA
Texas Instruments
Description: LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16

Overview of M38510/32202SEA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/32202SEA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/32202SEA by Texas Instruments

M38510/32202SEA
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T16
Logic IC Type
BUS DRIVER
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
23 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class S
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. M38510/32202SEA
    Texas Instruments
    LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for M38510/32202SEA

This table gives cross-reference parts and alternative options found for M38510/32202SEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32202SEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/32202SEX LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments M38510/32202SEA vs M38510/32202SEX
SN74LS366ANS Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, 648-05 Motorola Semiconductor Products M38510/32202SEA vs SN74LS366ANS
M38510/32202BEX LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments M38510/32202SEA vs M38510/32202BEX
5962-3832202BEX IC LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Bus Driver/Transceiver Texas Instruments M38510/32202SEA vs 5962-3832202BEX
SN74LS366AND Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, 648-08 Motorola Semiconductor Products M38510/32202SEA vs SN74LS366AND
SN54LS366AJ Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16, 620-09 Motorola Semiconductor Products M38510/32202SEA vs SN54LS366AJ
SN74LS366ANDS LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, 648-05 Motorola Mobility LLC M38510/32202SEA vs SN74LS366ANDS
N74LS366AN Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, YAGEO Corporation M38510/32202SEA vs N74LS366AN
M38510/32202BEA Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Teledyne e2v M38510/32202SEA vs M38510/32202BEA
M38510/32202BEX Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Teledyne e2v M38510/32202SEA vs M38510/32202BEX
Part Number Description Manufacturer Compare
54LS366ADMQB Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16 National Semiconductor Corporation M38510/32202SEA vs 54LS366ADMQB
JM38510/32202B2A LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M38510/32202SEA vs JM38510/32202B2A
GD74LS366A Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, Goldstar Electron Co Ltd M38510/32202SEA vs GD74LS366A
SN54LS366AJD LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC M38510/32202SEA vs SN54LS366AJD
SN74LS366AND Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, 648-08 Motorola Semiconductor Products M38510/32202SEA vs SN74LS366AND
54LS366AFMQB LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments M38510/32202SEA vs 54LS366AFMQB
DM54LS366AE LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/32202SEA vs DM54LS366AE
SN74LS366ANDS LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, 648-05 Motorola Mobility LLC M38510/32202SEA vs SN74LS366ANDS
SN54LS366AJD Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products M38510/32202SEA vs SN54LS366AJD
SN74LS366AN3 LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments M38510/32202SEA vs SN74LS366AN3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/32202SEA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/32202SEA by Texas Instruments

Select Manufacturer
Which Manufacturer of M38510/32202SEA would you like to use for your alert(s)?
  • Please alert me when M38510/32202SEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/32202SEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/32202SEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/32202SEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/32202SEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/32202SEA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: