Part Details for M38510/32401SRA by Signetics
Overview of M38510/32401SRA by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/32401SRA
M38510/32401SRA CAD Models
M38510/32401SRA Part Data Attributes
|
M38510/32401SRA
Signetics
Buy Now
|
Compare Parts:
M38510/32401SRA
Signetics
Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/32401SRA
This table gives cross-reference parts and alternative options found for M38510/32401SRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32401SRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/32401BRA | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP20, CERDIP-20 | Motorola Semiconductor Products | M38510/32401SRA vs JM38510/32401BRA |
M38510/32401BRX | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Teledyne e2v | M38510/32401SRA vs M38510/32401BRX |
DM54LS240J/883 | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, DIP-20 | Rochester Electronics LLC | M38510/32401SRA vs DM54LS240J/883 |
M38510/32401BRX | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Signetics | M38510/32401SRA vs M38510/32401BRX |
AM25LS240DM | Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, HERMETIC SEALED, DIP-20 | AMD | M38510/32401SRA vs AM25LS240DM |
M38510/32401BRA | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Teledyne e2v | M38510/32401SRA vs M38510/32401BRA |
M38510/32401BRB | IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | M38510/32401SRA vs M38510/32401BRB |
M38510/32401BRX | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Lansdale Semiconductor Inc | M38510/32401SRA vs M38510/32401BRX |
AM25LS240DC | Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, HERMETIC SEALED, DIP-20 | AMD | M38510/32401SRA vs AM25LS240DC |
54LS240/BRA | Bus Driver, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Signetics | M38510/32401SRA vs 54LS240/BRA |