Part Details for M38510/32502SRA by NXP Semiconductors
Overview of M38510/32502SRA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/32502SRA
M38510/32502SRA CAD Models
M38510/32502SRA Part Data Attributes
|
M38510/32502SRA
NXP Semiconductors
Buy Now
|
Compare Parts:
M38510/32502SRA
NXP Semiconductors
IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class S | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/32502SRA
This table gives cross-reference parts and alternative options found for M38510/32502SRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32502SRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS373N | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | YAGEO Corporation | M38510/32502SRA vs N74LS373N |
SN74LS373JD | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | M38510/32502SRA vs SN74LS373JD |
M38510/32502BRX | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | M38510/32502SRA vs M38510/32502BRX |
HD74LS373P | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.3 X 24.5 MM, 2.54 PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | M38510/32502SRA vs HD74LS373P |
SN54LS373J | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Freescale Semiconductor | M38510/32502SRA vs SN54LS373J |
HD74LS373P | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, DP-20N | Hitachi Ltd | M38510/32502SRA vs HD74LS373P |
SN54LS373J-00 | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | M38510/32502SRA vs SN54LS373J-00 |
SN74LS373N | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | NXP Semiconductors | M38510/32502SRA vs SN74LS373N |
SN74LS373ND | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 738-03 | Motorola Mobility LLC | M38510/32502SRA vs SN74LS373ND |
JM38510/32502SRA | Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125 | Texas Instruments | M38510/32502SRA vs JM38510/32502SRA |