Part Details for M38510/32703BFA by Rochester Electronics LLC
Overview of M38510/32703BFA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/32703BFA
M38510/32703BFA CAD Models
M38510/32703BFA Part Data Attributes
|
M38510/32703BFA
Rochester Electronics LLC
Buy Now
|
Compare Parts:
M38510/32703BFA
Rochester Electronics LLC
Decade Counter, LS Series, Asynchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16, CERAMIC, DFP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 26 mA | |
Propagation Delay (tpd) | 77 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for M38510/32703BFA
This table gives cross-reference parts and alternative options found for M38510/32703BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32703BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC54LS490W | IC,COUNTER,UP,DECADE,LS-TTL,FP,16PIN,CERAMIC | Texas Instruments | M38510/32703BFA vs SNC54LS490W |
SN54LS490W-00 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDFP16 | Texas Instruments | M38510/32703BFA vs SN54LS490W-00 |
M38510/32703BFX | Decade Counter, LS Series, Asynchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16, CERAMIC, DFP-16 | Lansdale Semiconductor Inc | M38510/32703BFA vs M38510/32703BFX |
SN54LS490W-10 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDFP16 | Texas Instruments | M38510/32703BFA vs SN54LS490W-10 |
SN54LS490W | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | M38510/32703BFA vs SN54LS490W |
SNJ54LS490W-10 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDFP16 | Texas Instruments | M38510/32703BFA vs SNJ54LS490W-10 |
SNJ54LS490W | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/32703BFA vs SNJ54LS490W |
SN54LS490W | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16, CERAMIC, DFP-16 | Rochester Electronics LLC | M38510/32703BFA vs SN54LS490W |
54LS490FMQB | IC LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDFP16, W16A, Counter | Texas Instruments | M38510/32703BFA vs 54LS490FMQB |
SNC54LS490W | Decade Counter, | Rochester Electronics LLC | M38510/32703BFA vs SNC54LS490W |