There are no models available for this part yet.
Overview of M38510/32703BFX by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/32703BFX by Rochester Electronics LLC
Part Data Attributes for M38510/32703BFX by Rochester Electronics LLC
M38510/32703BFX
Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DFP
|
Package Description
|
DFP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
UP
|
Family
|
LS
|
JESD-30 Code
|
R-GDFP-F16
|
Load/Preset Input
|
YES
|
Logic IC Type
|
DECADE COUNTER
|
Mode of Operation
|
ASYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
77 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
fmax-Min
|
25 MHz
|
Want to compare parts?
-
M38510/32703BFXRochester Electronics LLCDecade Counter, LS Series, Asynchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16, CERAMIC, DFP-16VS
-
Alternate Parts for M38510/32703BFX
This table gives cross-reference parts and alternative options found for M38510/32703BFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32703BFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC54LS490W | IC,COUNTER,UP,DECADE,LS-TTL,FP,16PIN,CERAMIC | Texas Instruments | M38510/32703BFX vs SNC54LS490W |
SN54LS490W-00 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDFP16 | Texas Instruments | M38510/32703BFX vs SN54LS490W-00 |
M38510/32703BFX | Decade Counter, LS Series, Asynchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16, CERAMIC, DFP-16 | Lansdale Semiconductor Inc | M38510/32703BFX vs M38510/32703BFX |
SN54LS490W-10 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDFP16 | Texas Instruments | M38510/32703BFX vs SN54LS490W-10 |
SN54LS490W | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | M38510/32703BFX vs SN54LS490W |
SNJ54LS490W-10 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDFP16 | Texas Instruments | M38510/32703BFX vs SNJ54LS490W-10 |
SNJ54LS490W | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/32703BFX vs SNJ54LS490W |
SN54LS490W | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16, CERAMIC, DFP-16 | Rochester Electronics LLC | M38510/32703BFX vs SN54LS490W |
54LS490FMQB | IC LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDFP16, W16A, Counter | Texas Instruments | M38510/32703BFX vs 54LS490FMQB |
SNC54LS490W | Decade Counter, | Rochester Electronics LLC | M38510/32703BFX vs SNC54LS490W |