Part Details for M38510/33004SCX by Signetics
Overview of M38510/33004SCX by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M38510/33004SCX
M38510/33004SCX CAD Models
M38510/33004SCX Part Data Attributes
|
M38510/33004SCX
Signetics
Buy Now
|
Compare Parts:
M38510/33004SCX
Signetics
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class S | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/33004SCX
This table gives cross-reference parts and alternative options found for M38510/33004SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/33004SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F20NE4 | Dual 4-input positive-NAND gates 14-PDIP 0 to 70 | Texas Instruments | M38510/33004SCX vs SN74F20NE4 |
M38510/33004BCX | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/33004SCX vs M38510/33004BCX |
54F20/BCA | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | M38510/33004SCX vs 54F20/BCA |
JM38510/33004BCA | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | M38510/33004SCX vs JM38510/33004BCA |
5962-9758401QCX | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | M38510/33004SCX vs 5962-9758401QCX |
N74F20N,602 | 74F20 - Dual 4-input NAND gate DIP 14-Pin | NXP Semiconductors | M38510/33004SCX vs N74F20N,602 |
74F20SDCQR | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | M38510/33004SCX vs 74F20SDCQR |
74F20SPCQR | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | M38510/33004SCX vs 74F20SPCQR |
M38510/33004BCA | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | M38510/33004SCX vs M38510/33004BCA |
SN74F20N | 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70 | Texas Instruments | M38510/33004SCX vs SN74F20N |