Part Details for M38510/33902BFX by Texas Instruments
Overview of M38510/33902BFX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/33902BFX
M38510/33902BFX CAD Models
M38510/33902BFX Part Data Attributes
|
M38510/33902BFX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/33902BFX
Texas Instruments
F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F16 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/33902BFX
This table gives cross-reference parts and alternative options found for M38510/33902BFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/33902BFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F153FM | IC F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | M38510/33902BFX vs 54F153FM |
M38510/33902BFA | Dual 1-Of-4 Data Selectors/Multiplexers 16-CFP -55 to 125 | Texas Instruments | M38510/33902BFX vs M38510/33902BFA |
54F153FMQB | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDFP16 | National Semiconductor Corporation | M38510/33902BFX vs 54F153FMQB |
JM38510/33902BFA | Dual 1-Of-4 Data Selectors/Multiplexers 16-CFP -55 to 125 | Texas Instruments | M38510/33902BFX vs JM38510/33902BFA |
54F153FMQB | F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/33902BFX vs 54F153FMQB |
SNJ54F153W | Dual 1-Of-4 Data Selectors/Multiplexers 16-CFP -55 to 125 | Texas Instruments | M38510/33902BFX vs SNJ54F153W |
M38510/33902BFA | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDFP16, CERAMIC, FP-16 | Teledyne e2v | M38510/33902BFX vs M38510/33902BFA |
M38510/33902BFX | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | M38510/33902BFX vs M38510/33902BFX |
54F153/BFAJC | F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERFLAT-16 | Motorola Mobility LLC | M38510/33902BFX vs 54F153/BFAJC |
M38510/33902BFX | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDFP16, CERAMIC, FP-16 | Teledyne e2v | M38510/33902BFX vs M38510/33902BFX |