Logic
M38510/34701SRA
Texas Instruments
Description: F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20

Overview of M38510/34701SRA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/34701SRA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/34701SRA by Texas Instruments

M38510/34701SRA
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-GDIP-T20
Logic IC Type
IDENTITY COMPARATOR
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class S
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. M38510/34701SRA
    Texas Instruments
    F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for M38510/34701SRA

This table gives cross-reference parts and alternative options found for M38510/34701SRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/34701SRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9759101QRX Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC M38510/34701SRA vs 5962-9759101QRX
54F521/BRAJC Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDIP20, CERDIP-20 Motorola Semiconductor Products M38510/34701SRA vs 54F521/BRAJC
54F521/BRA Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDIP20, YAGEO Corporation M38510/34701SRA vs 54F521/BRA
SN74F521NE4 Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Rochester Electronics LLC M38510/34701SRA vs SN74F521NE4
SN74F521N3 Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC M38510/34701SRA vs SN74F521N3
MC74F521N Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products M38510/34701SRA vs MC74F521N
74F521PCQR Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation M38510/34701SRA vs 74F521PCQR
MC74F521NDS Identity Comparator, Rochester Electronics LLC M38510/34701SRA vs MC74F521NDS
54F521/BRAJC F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERDIP-20 Motorola Mobility LLC M38510/34701SRA vs 54F521/BRAJC
54F521DC F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 Texas Instruments M38510/34701SRA vs 54F521DC
Part Number Description Manufacturer Compare
54ACT521FMQB ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 Texas Instruments M38510/34701SRA vs 54ACT521FMQB
74F521QC IC F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PQCC20, PLASTIC, CC-20, Arithmetic Circuit National Semiconductor Corporation M38510/34701SRA vs 74F521QC
74ACT520LCX ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/34701SRA vs 74ACT520LCX
N74F521D Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDSO20, PLASTIC, SOL-20 Rochester Electronics LLC M38510/34701SRA vs N74F521D
54ACT521DM Identity Comparator, ACT Series, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation M38510/34701SRA vs 54ACT521DM
MC74F521DW F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC M38510/34701SRA vs MC74F521DW
74ACT520SCQR ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, SOIC-20 Texas Instruments M38510/34701SRA vs 74ACT520SCQR
MC74F521ND Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC PACKAGE-20 Motorola Semiconductor Products M38510/34701SRA vs MC74F521ND
74ACT521DC ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments M38510/34701SRA vs 74ACT521DC
54ACT520FMQB IC ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Arithmetic Circuit National Semiconductor Corporation M38510/34701SRA vs 54ACT520FMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/34701SRA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/34701SRA by Texas Instruments

Select Manufacturer
Which Manufacturer of M38510/34701SRA would you like to use for your alert(s)?
  • Please alert me when M38510/34701SRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/34701SRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/34701SRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/34701SRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/34701SRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/34701SRA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: