Part Details for M38510/37002SCX by Texas Instruments
Overview of M38510/37002SCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for M38510/37002SCX
M38510/37002SCX CAD Models
M38510/37002SCX Part Data Attributes:
|
M38510/37002SCX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/37002SCX
Texas Instruments
ALS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/37002SCX
This table gives cross-reference parts and alternative options found for M38510/37002SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/37002SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74ALS10AN | IC ALS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | M38510/37002SCX vs N74ALS10AN |
DV74ALS10AN | NAND Gate, ALS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | M38510/37002SCX vs DV74ALS10AN |
M38510/37002SCA | ALS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/37002SCX vs M38510/37002SCA |
5962-8686501CX | ALS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | M38510/37002SCX vs 5962-8686501CX |
74ALS10AN | IC ALS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | NXP Semiconductors | M38510/37002SCX vs 74ALS10AN |
JM38510/37002BCA | Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | M38510/37002SCX vs JM38510/37002BCA |