Part Details for M38510/37006BCX by Texas Instruments
Overview of M38510/37006BCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/37006BCX
M38510/37006BCX CAD Models
M38510/37006BCX Part Data Attributes
|
M38510/37006BCX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/37006BCX
Texas Instruments
ALS SERIES, HEX 1-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 3.8 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/37006BCX
This table gives cross-reference parts and alternative options found for M38510/37006BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/37006BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/37006BCA | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 | Texas Instruments | M38510/37006BCX vs JM38510/37006BCA |
M38510/37006SCA | ALS SERIES, HEX 1-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/37006BCX vs M38510/37006SCA |
54ALS04/BCAJC | ALS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | M38510/37006BCX vs 54ALS04/BCAJC |
M38510/37006SCX | ALS SERIES, HEX 1-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/37006BCX vs M38510/37006SCX |
SN74ALS04BN3 | Hex Inverters 14-PDIP 0 to 70 | Texas Instruments | M38510/37006BCX vs SN74ALS04BN3 |
54ALS04/BCAJC | Inverter, ALS Series, 6-Func, 1-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | M38510/37006BCX vs 54ALS04/BCAJC |