Part Details for M38510/65003BCX by Motorola Semiconductor Products
Overview of M38510/65003BCX by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/65003BCX
M38510/65003BCX CAD Models
M38510/65003BCX Part Data Attributes
|
M38510/65003BCX
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
M38510/65003BCX
Motorola Semiconductor Products
NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/65003BCX
This table gives cross-reference parts and alternative options found for M38510/65003BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65003BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC20J | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, DIP-14 | Texas Instruments | M38510/65003BCX vs MM74HC20J |
SN74H20N-10 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | M38510/65003BCX vs SN74H20N-10 |
SN74H20J4 | NAND Gate | Rochester Electronics LLC | M38510/65003BCX vs SN74H20J4 |
SN54LS20J | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | M38510/65003BCX vs SN54LS20J |
DV74HC20N | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | M38510/65003BCX vs DV74HC20N |
SN74LS20NP3 | NAND Gate | Rochester Electronics LLC | M38510/65003BCX vs SN74LS20NP3 |
8403901CA | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | M38510/65003BCX vs 8403901CA |
SN74LS20N3 | Dual 4-input positive-NAND gates 14-PDIP 0 to 70 | Texas Instruments | M38510/65003BCX vs SN74LS20N3 |
GD74HC20J | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | M38510/65003BCX vs GD74HC20J |
M74HC20F1 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | M38510/65003BCX vs M74HC20F1 |