Datasheets
M38510/65005BCA by:

Overview of: M38510/65005BCA by Defense Supply Center Columbus

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: M38510/65005BCA

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

M38510/65005BCA Defense Supply Center Columbus

Buy Now Datasheet

Compare Parts:

M38510/65005BCA Defense Supply Center Columbus IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate

Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 29 ns
Propagation Delay (tpd) 29 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Alternate Parts for: M38510/65005BCA

Part Number Description Manufacturer Compare
M38510/65005BCX Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC M38510/65005BCA vs M38510/65005BCX
Part Number Description Manufacturer Compare
5962-8683101CX Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, TTL, 0.250 X 0.75 INCH, DIP-14 Defense Logistics Agency M38510/65005BCA vs 5962-8683101CX
MC74HC132AD Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC M38510/65005BCA vs MC74HC132AD
5962-8683101CA Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, FRIT SEALED, CERDIP-14 Defense Logistics Agency M38510/65005BCA vs 5962-8683101CA
M74HC132TTR Logic Quad 2-Input Schmitt NAND Gate STMicroelectronics M38510/65005BCA vs M74HC132TTR
74HC132DB,118 Logic 74HC(T)132 - Quad 2-input NAND Schmitt trigger SSOP1 14-Pin NXP Semiconductors M38510/65005BCA vs 74HC132DB,118
M38510/65005BCX Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC M38510/65005BCA vs M38510/65005BCX
933714140653 Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia M38510/65005BCA vs 933714140653
MM74HC132MX Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14 Texas Instruments M38510/65005BCA vs MM74HC132MX
CD54HCT00F/3 Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor M38510/65005BCA vs CD54HCT00F/3
GD54HCT00J Logic NAND Gate, CMOS, CDIP14, LG Semicon Co Ltd M38510/65005BCA vs GD54HCT00J

Related Parts

Update Alert Settings for: M38510/65005BCA by Defense Supply Center Columbus

  • Please alert me when M38510/65005BCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M38510/65005BCA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/65005BCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M38510/65005BCA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/65005BCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/65005BCA by Defense Supply Center Columbus

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.