Part Details for M38510/65005BCA by QP Semiconductor
Results Overview of M38510/65005BCA by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M38510/65005BCA Information
M38510/65005BCA by QP Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54F157/BEA | Rochester Electronics LLC | 54F157 - Quad 2-Input Multiplexer - Dual Marking - M38510/33903BEA |
US Tariff Estimator: M38510/65005BCA by QP Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M38510/65005BCA
M38510/65005BCA Part Data Attributes
|
|
M38510/65005BCA
QP Semiconductor
Buy Now
|
Compare Parts:
M38510/65005BCA
QP Semiconductor
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | QP SEMICONDUCTOR INC | |
| Part Package Code | DIP | |
| Package Description | DIP, | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Family | HC/UH | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Logic IC Type | NAND GATE | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | CERAMIC, GLASS-SEALED | |
| Package Code | DIP | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Propagation Delay (tpd) | 29 ns | |
| Qualification Status | Not Qualified | |
| Screening Level | MIL-M-38510 Class B | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Temperature Grade | MILITARY | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | DUAL |
Alternate Parts for M38510/65005BCA
This table gives cross-reference parts and alternative options found for M38510/65005BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65005BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM74HC132N | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | M38510/65005BCA vs MM74HC132N |