Part Details for M38510/65701BCX by SRI International Sarnoff
Overview of M38510/65701BCX by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Part Details for M38510/65701BCX
M38510/65701BCX CAD Models
M38510/65701BCX Part Data Attributes
|
M38510/65701BCX
SRI International Sarnoff
Buy Now
|
Compare Parts:
M38510/65701BCX
SRI International Sarnoff
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, 0.25 X 0.75 INCH, DIP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/65701BCX
This table gives cross-reference parts and alternative options found for M38510/65701BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65701BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8974701CA | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | M38510/65701BCX vs 5962-8974701CA |
GD54HCT05J | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | M38510/65701BCX vs GD54HCT05J |
M54HCT04F1R | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | M38510/65701BCX vs M54HCT04F1R |
74HC04N | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001, SOT-27-1, DIP-14 | NXP Semiconductors | M38510/65701BCX vs 74HC04N |
SNJ54HCT04J | Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-CDIP -55 to 125 | Texas Instruments | M38510/65701BCX vs SNJ54HCT04J |
CD54HC04F3A | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | M38510/65701BCX vs CD54HC04F3A |
5962-8974701CA | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | M38510/65701BCX vs 5962-8974701CA |
M74HCT04B1R | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | M38510/65701BCX vs M74HCT04B1R |
MC74HC04AN | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | onsemi | M38510/65701BCX vs MC74HC04AN |
SNJ54HCT04J-00 | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | M38510/65701BCX vs SNJ54HCT04J-00 |