Part Details for M38510/75604BRA by Texas Instruments
Overview of M38510/75604BRA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/75604BRA
M38510/75604BRA CAD Models
M38510/75604BRA Part Data Attributes:
|
M38510/75604BRA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/75604BRA
Texas Instruments
AC SERIES, OCTAL 1-BIT DRIVER, COMPLEMENTARY OUTPUT, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/75604BRA
This table gives cross-reference parts and alternative options found for M38510/75604BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/75604BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC574E | Octal Non-Inverting D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | M38510/75604BRA vs CD74AC574E |
CD74AC574EX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PACKAGE-20 | Rochester Electronics LLC | M38510/75604BRA vs CD74AC574EX |
CD74AC574EE4 | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Rochester Electronics LLC | M38510/75604BRA vs CD74AC574EE4 |
MC74AC574NG | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, LEAD FREE, PLASTIC, DIP-20 | Rochester Electronics LLC | M38510/75604BRA vs MC74AC574NG |
CD74AC574EE4 | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Texas Instruments | M38510/75604BRA vs CD74AC574EE4 |
74AC574PC | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | M38510/75604BRA vs 74AC574PC |
54AC574DM | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | M38510/75604BRA vs 54AC574DM |
74AC574PCQR | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | M38510/75604BRA vs 74AC574PCQR |
SN74AC574N | Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | M38510/75604BRA vs SN74AC574N |
SN74AC574NE4 | Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | M38510/75604BRA vs SN74AC574NE4 |