Part Details for M38510H05253BTC by Intersil Corporation
Overview of M38510H05253BTC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for M38510H05253BTC
M38510H05253BTC CAD Models
M38510H05253BTC Part Data Attributes:
|
M38510H05253BTC
Intersil Corporation
Buy Now
|
Compare Parts:
M38510H05253BTC
Intersil Corporation
4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 315 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for M38510H05253BTC
This table gives cross-reference parts and alternative options found for M38510H05253BTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510H05253BTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9582603VXX | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | M38510H05253BTC vs 5962R9582603VXX |
M38510/05203BDA | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, DFP14, 0.250 X 0.375 INCH, FP-14 | Texas Instruments | M38510H05253BTC vs M38510/05203BDA |
M38510/05203BTX | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | M38510H05253BTC vs M38510/05203BTX |
5962R9582606VXC | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDFP14 | Intersil Corporation | M38510H05253BTC vs 5962R9582606VXC |
M38510H05253BTC | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | M38510H05253BTC vs M38510H05253BTC |
M38510H05253STX | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | Intersil Corporation | M38510H05253BTC vs M38510H05253STX |
CD4002BKMSH | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDFP14 | Harris Semiconductor | M38510H05253BTC vs CD4002BKMSH |
M38510H05253BTX | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | M38510H05253BTC vs M38510H05253BTX |
M38510/05203BTC | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | M38510H05253BTC vs M38510/05203BTC |