M38510H17203SCA
Description: XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14

Overview of M38510H17203SCA by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

CAD Models for M38510H17203SCA by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510H17203SCA by Harris Semiconductor

M38510H17203SCA
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T14
Logic IC Type
XOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
350 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class S
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Total Dose
1M Rad(Si) V
Want to compare parts?
  1. M38510H17203SCA
    Harris Semiconductor
    XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for M38510H17203SCA

This table gives cross-reference parts and alternative options found for M38510H17203SCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510H17203SCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SCL4070BE XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, DIE R & E International Inc M38510H17203SCA vs SCL4070BE
MC14070BCLD XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products M38510H17203SCA vs MC14070BCLD
HEF4030BDB IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate NXP Semiconductors M38510H17203SCA vs HEF4030BDB
HEF4070BP,652 HEF4070BP NXP Semiconductors M38510H17203SCA vs HEF4070BP,652
M38510/17203BCX 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC M38510H17203SCA vs M38510/17203BCX
M38510H05353SCX 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation M38510H17203SCA vs M38510H05353SCX
HEF4070BPN IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14, Gate NXP Semiconductors M38510H17203SCA vs HEF4070BPN
HEF4030BDF IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERDIP-14, Gate NXP Semiconductors M38510H17203SCA vs HEF4030BDF
CD4030BD 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 Texas Instruments M38510H17203SCA vs CD4030BD
M38510/05303BCC XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 SRI International Sarnoff M38510H17203SCA vs M38510/05303BCC
Part Number Description Manufacturer Compare
MN4030B OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 Panasonic Electronic Components M38510H17203SCA vs MN4030B
CD4030CN XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation M38510H17203SCA vs CD4030CN
HEF4030BP 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 NXP Semiconductors M38510H17203SCA vs HEF4030BP
5404FMQC Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, FP-14 Fairchild Semiconductor Corporation M38510H17203SCA vs 5404FMQC
MC14070BDR2G Quad XOR Gate, SOIC-14 NB, 2500-REEL onsemi M38510H17203SCA vs MC14070BDR2G
HEF4070BT-T IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors M38510H17203SCA vs HEF4070BT-T
5404FMQC Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, FP-14 Rochester Electronics LLC M38510H17203SCA vs 5404FMQC
M38510H17203SCX XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor M38510H17203SCA vs M38510H17203SCX
CD4070BMTE4 CMOS Quad Exclusive-OR Gate 14-SOIC -55 to 125 Texas Instruments M38510H17203SCA vs CD4070BMTE4
5401FMQC NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, FP-14 Fairchild Semiconductor Corporation M38510H17203SCA vs 5401FMQC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510H17203SCA by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510H17203SCA by Harris Semiconductor

Select Manufacturer
Which Manufacturer of M38510H17203SCA would you like to use for your alert(s)?
  • Please alert me when M38510H17203SCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510H17203SCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510H17203SCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510H17203SCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510H17203SCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510H17203SCA by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: