Part Details for M38510R17601BEA by Intersil Corporation
Overview of M38510R17601BEA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510R17601BEA
M38510R17601BEA CAD Models
M38510R17601BEA Part Data Attributes:
|
M38510R17601BEA
Intersil Corporation
Buy Now
|
Compare Parts:
M38510R17601BEA
Intersil Corporation
4000/14000/40000 SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 560 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for M38510R17601BEA
This table gives cross-reference parts and alternative options found for M38510R17601BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510R17601BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4099BFMSR | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | M38510R17601BEA vs CD4099BFMSR |
CD4099BFMSR | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Intersil Corporation | M38510R17601BEA vs CD4099BFMSR |
JM38510/17601BEA | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, DIP-16 | Intersil Corporation | M38510R17601BEA vs JM38510/17601BEA |
HCF4099BEY | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | M38510R17601BEA vs HCF4099BEY |
CD4099BCJ | IC 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | National Semiconductor Corporation | M38510R17601BEA vs CD4099BCJ |
CD4099BMN | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | M38510R17601BEA vs CD4099BMN |
JM38510/17601BEA | CMOS 8-Bit Addressable Latch 16-CDIP -55 to 125 | Texas Instruments | M38510R17601BEA vs JM38510/17601BEA |
JM38510/17601BEA | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, DIP-16 | Harris Semiconductor | M38510R17601BEA vs JM38510/17601BEA |
CD4099BDMSR | CMOS 8-Bit Addressable Latch, SBDIP, /Tube | Renesas Electronics Corporation | M38510R17601BEA vs CD4099BDMSR |
CD4099BF | CMOS 8-Bit Addressable Latch 16-CDIP -55 to 125 | Texas Instruments | M38510R17601BEA vs CD4099BF |