Part Details for M38510R75203BCA by Texas Instruments
Overview of M38510R75203BCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for M38510R75203BCA
M38510R75203BCA CAD Models
M38510R75203BCA Part Data Attributes:
|
M38510R75203BCA
Texas Instruments
Buy Now
|
Compare Parts:
M38510R75203BCA
Texas Instruments
AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for M38510R75203BCA
This table gives cross-reference parts and alternative options found for M38510R75203BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510R75203BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510R75203SC | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510R75203BCA vs JM38510R75203SC |
CD74AC08EX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | M38510R75203BCA vs CD74AC08EX |
MC74AC08NC | AC SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | M38510R75203BCA vs MC74AC08NC |
M38510/75203BCX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | e2v technologies | M38510R75203BCA vs M38510/75203BCX |
MC74AC08NG | AC SERIES, QUAD 2-INPUT AND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | M38510R75203BCA vs MC74AC08NG |
CD74AC08EE4 | Quad 2-Input AND Gates 14-PDIP -55 to 125 | Texas Instruments | M38510R75203BCA vs CD74AC08EE4 |
SN74AC08NE4 | 4-ch, 2-input, 2-V to 6-V AND gates 14-PDIP -40 to 85 | Texas Instruments | M38510R75203BCA vs SN74AC08NE4 |
M38510/75203BCA | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | e2v technologies | M38510R75203BCA vs M38510/75203BCA |
74AC08DCQR | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | M38510R75203BCA vs 74AC08DCQR |
54AC08DMQB | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510R75203BCA vs 54AC08DMQB |