Part Details for M39003/01-2306 by KEMET Corporation
Overview of M39003/01-2306 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2097-ND
|
DigiKey | CAP TANT 22UF 10% 35V AXIAL Min Qty: 1 Lead time: 37 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.1270 / $14.6000 | Buy Now |
DISTI #
T212C226K035MS
|
Avnet Americas | Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial (1%FR) Bulk - Trays (Alt: T212C226K035MS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 1 Days Container: Tray | 0 |
|
$14.2600 / $17.0200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 302 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 35V, 10±% | 49 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 35V, 10±% | 414 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 35V, 10±% | 13 |
|
$5.9250 / $11.8500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 35V, 10±% | 241 |
|
$5.2000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 35V, 10±% | 220 |
|
$5.2000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 35V, 10±% | 34 |
|
$18.5000 / $22.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 35V, 10±% | 1 |
|
$7.0000 / $8.4000 | Buy Now |
Part Details for M39003/01-2306
M39003/01-2306 CAD Models
M39003/01-2306 Part Data Attributes
|
M39003/01-2306
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2306
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 35 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2306
This table gives cross-reference parts and alternative options found for M39003/01-2306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2786H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2306 vs M39003/01-2786H |
M39003/09-2054 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2306 vs M39003/09-2054 |
M39003/01-8111D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2306 vs M39003/01-8111D |
M39003/01-7111 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2306 vs M39003/01-7111 |
M39003/09-4054H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2306 vs M39003/09-4054H |
M39003/09-0154H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2306 vs M39003/09-0154H |
M39003/09-2054B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2306 vs M39003/09-2054B |
M39003/01-2546 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2306 vs M39003/01-2546 |
150D226X9035R2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2306 vs 150D226X9035R2TE3 |
M39003/09-3054H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2306 vs M39003/09-3054H |