Part Details for M39003/01-2374 by KEMET Corporation
Overview of M39003/01-2374 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2111-ND
|
DigiKey | CAP TANT 10UF 10% 50V AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Tray |
43 In Stock |
|
$8.5172 / $13.6300 | Buy Now |
|
Bristol Electronics | 146 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 10uf, 50V, 10±% | 21 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 50V, 10±% | 1 |
|
$6.9576 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 50V, 10±% | 2 |
|
$4.8600 / $7.2900 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 50V, 10±% | 16 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 50V, 10±% | 624 |
|
$8.3475 / $15.9000 | Buy Now |
DISTI #
M39003/01-2374
|
TTI | Tantalum Capacitors - Solid Leaded CSR13G106KM 50C Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 612 In Stock |
|
$9.0600 / $13.6300 | Buy Now |
DISTI #
3016929
|
Farnell | CAP, 10UF, 50V, TANT, AXIAL RoHS: Not Compliant Min Qty: 20 Lead time: 32 Weeks, 1 Days Container: Each | 0 |
|
$10.0313 | Buy Now |
Part Details for M39003/01-2374
M39003/01-2374 CAD Models
M39003/01-2374 Part Data Attributes
|
M39003/01-2374
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2374
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2374
This table gives cross-reference parts and alternative options found for M39003/01-2374. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2374, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212C106K050MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39003/01-2374 vs T212C106K050MS7442 |
CSR13G106KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2374 vs CSR13G106KR |
CSR132614 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, | Cornell Dubilier Electronics Inc | M39003/01-2374 vs CSR132614 |
CSR132374 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF | Cornell Dubilier Electronics Inc | M39003/01-2374 vs CSR132374 |
M39003/09-3074H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2374 vs M39003/09-3074H |
150D106X9050R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2374 vs 150D106X9050R2T |
T262C106K050RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39003/01-2374 vs T262C106K050RS7442 |
T262C106K050SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39003/01-2374 vs T262C106K050SS7442 |
CSR212074 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2374 vs CSR212074 |
M39003/01-8224 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2374 vs M39003/01-8224 |